
MGS901 | |
|---|---|
DigiKey Part Number | 1465-MGS901-ND |
Manufacturer | |
Manufacturer Product Number | MGS901 |
Description | RF DIODE SCHOTTKY 5V 75MW GB110 |
Customer Reference | |
Detailed Description | RF Diode Schottky - 1 Pair Series Connection 5V (Min) 50 mA 75 mW GB110 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MACOM Technology Solutions | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Diode Type | Schottky - 1 Pair Series Connection | |
Voltage - Peak Reverse (Max) | 5V (Min) | |
Current - Max | 50 mA | |
Capacitance @ Vr, F | 0.06pF @ 0V, 1MHz | |
Resistance @ If, F | 7Ohm @ 5mA, 1MHz | |
Power Dissipation (Max) | 75 mW | |
Operating Temperature | -65°C ~ 150°C | |
Package / Case | GB110 | |
Supplier Device Package | GB110 | |
Base Product Number |

