RF Diode PIN - Single 500 mA CM32
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MEST2G-150-10-CM32

DigiKey Part Number
1465-MEST2G-150-10-CM32CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
MEST2G-150-10-CM32
Description
RF DIODE PIN CM32
Customer Reference
Detailed Description
RF Diode PIN - Single 500 mA CM32
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
MACOM Technology Solutions
Series
-
Packaging
Cut Tape (CT)
Part Status
Active
Diode Type
PIN - Single
Voltage - Peak Reverse (Max)
-
Current - Max
500 mA
Capacitance @ Vr, F
0.5pF @ 50V, 1MHz
Resistance @ If, F
220mOhm @ 100mA, 100MHz
Package / Case
CM32
Supplier Device Package
CM32
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.324.72000kr.324.72
10kr.266.47200kr.2,664.72
Unit Price without VAT:kr.324.72000
Unit Price with VAT:kr.405.90000