Varactors Single 22 V Surface Mount SOT-23
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAVR-000405-0287AT

DigiKey Part Number
1465-MAVR-000405-0287ATTR-ND - Tape & Reel (TR)
1465-MAVR-000405-0287ATCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
MAVR-000405-0287AT
Description
DIODE VARACTOR 22V SNGLE SOT-23
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Varactors Single 22 V Surface Mount SOT-23
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
MACOM Technology Solutions
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Capacitance @ Vr, F
24.2pF @ 4V, 1MHz
Capacitance Ratio
7.5
Capacitance Ratio Condition
C2/C20
Voltage - Peak Reverse (Max)
22 V
Diode Type
Single
Q @ Vr, F
175 @ 4V, 50MHz
Operating Temperature
-55°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.14.39000kr.14.39
Tape & Reel (TR)
QuantityUnit PriceExt Price
9.000kr.8.10379kr.72,934.11
Manufacturers Standard Package
Unit Price without VAT:kr.14.39000
Unit Price with VAT:kr.17.98750