RF Switch IC Cellular SPDT 50Ohm SOT-26
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MASWSS0179TR-3000

DigiKey Part Number
1465-1387-2-ND - Tape & Reel (TR)
1465-1387-1-ND - Cut Tape (CT)
1465-1387-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MASWSS0179TR-3000
Description
IC RF SWITCH SPDT 2GHZ SOT26
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
RF Switch IC Cellular SPDT 2 GHz 50Ohm SOT-26
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
MACOM Technology Solutions
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
RF Type
Cellular
Topology
Reflective
Circuit
SPDT
Frequency Range
0Hz ~ 2GHz
Isolation
22dB
Insertion Loss
0.6dB
Test Frequency
2GHz
P1dB
30dBm
IIP3
52dBm
Features
-
Impedance
50Ohm
Voltage - Supply
-
Operating Temperature
-40°C ~ 85°C
Package / Case
SOT-23-6
Supplier Device Package
SOT-26
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.706
Factory Stock: 15.000
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.6.82000kr.6.82
10kr.4.90000kr.49.00
25kr.4.42880kr.110.72
100kr.3.90560kr.390.56
250kr.3.65608kr.914.02
500kr.3.52082kr.1,760.41
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.3.22951kr.9,688.53
6.000kr.3.15476kr.18,928.56
9.000kr.3.11732kr.28,055.88
15.000kr.3.07585kr.46,137.75
21.000kr.3.05160kr.64,083.60
Manufacturers Standard Package
Unit Price without VAT:kr.6.82000
Unit Price with VAT:kr.8.52500