Image for MASW-011186-QR3000 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MASW-011186-QR3000

DigiKey Part Number
1465-MASW-011186-QR3000TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MASW-011186-QR3000
Description
SWITCH,SPDT,6-8.5GHZ,1.5MMDFN-6L
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
RF Switch IC GPS SPDT 50Ohm 6-PDFN (1.5x1.5)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
MACOM Technology Solutions
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
RF Type
GPS
Topology
Reflective
Circuit
SPDT
Frequency Range
6GHz ~ 8.5GHz
Isolation
28dB
Insertion Loss
1dB
Test Frequency
8.5GHz
P1dB
-
IIP3
57dBm
Features
DC Blocked
Impedance
50Ohm
Voltage - Supply
3.15V ~ 3.45V
Operating Temperature
-40°C ~ 105°C
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
6-UFDFN Exposed Pad
Supplier Device Package
6-PDFN (1.5x1.5)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.18.35557kr.55,066.71
Manufacturers Standard Package
Unit Price without VAT:kr.18.35557
Unit Price with VAT:kr.22.94446