cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAGE-102425-300ST0

DigiKey Part Number
1465-MAGE-102425-300ST0-ND
Manufacturer
Manufacturer Product Number
MAGE-102425-300ST0
Description
AMPLIFIER, GAN, 2.4-2.5 GHZ, 250
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
RF Amplifier IC 2.4GHz ~ 2.5GHz
Product Attributes
Type
Description
Select All
Category
Manufacturer
MACOM Technology Solutions
Series
-
Packaging
Bulk
Part Status
Active
Frequency
2.4GHz ~ 2.5GHz
P1dB
-
Gain
15dB
Noise Figure
-
RF Type
-
Voltage - Supply
50V
Current - Supply
-
Test Frequency
2.5GHz
Mounting Type
Surface Mount
Package / Case
2L-FLG
Supplier Device Package
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
250kr.1,007.21152kr.251,802.88
Unit Price without VAT:kr.1,007.21152
Unit Price with VAT:kr.1,259.01440