
MASW-009444-001SMB | |
|---|---|
DigiKey Part Number | 1465-1640-ND |
Manufacturer | |
Manufacturer Product Number | MASW-009444-001SMB |
Description | EVAL BOARD FOR MASW-009444-TR300 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | MASW-009444 - Switch (SPDT) 0Hz ~ 6GHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MACOM Technology Solutions | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Switch, SPDT | |
Frequency | 0Hz ~ 6GHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | MASW-009444 | |
Note | - | |
RF Type | - | |
RF Frequency | 0Hz ~ 6GHz | |
Function | Switch (SPDT) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 | kr.8,136.29000 | kr.24,408.87 |
| Unit Price without VAT: | kr.8,136.29000 |
|---|---|
| Unit Price with VAT: | kr.10,170.36250 |


