
MASW-008899-TR3000 | |
|---|---|
DigiKey Part Number | 1465-1365-2-ND - Tape & Reel (TR) 1465-1365-1-ND - Cut Tape (CT) 1465-1365-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MASW-008899-TR3000 |
Description | IC RF SWITCH SPDT 3GHZ SC70-6 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | RF Switch IC 802.11b/g SPDT 3 GHz 50Ohm SC-70-6 (SOT-363) |
Datasheet | Datasheet |
EDA/CAD Models | MASW-008899-TR3000 Models |
Category | Insertion Loss 0.4dB |
Manufacturer MACOM Technology Solutions | Test Frequency 2.4GHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | P1dB 28dBm |
Part Status Active | Impedance 50Ohm |
RF Type 802.11b/g | Operating Temperature -40°C ~ 85°C |
Topology Reflective | Package / Case 6-TSSOP, SC-88, SOT-363 |
Circuit SPDT | Supplier Device Package SC-70-6 (SOT-363) |
Frequency Range 0Hz ~ 3GHz | Base Product Number |
Isolation 27dB |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.13.63000 | kr.13.63 |
| 10 | kr.10.08100 | kr.100.81 |
| 25 | kr.9.19040 | kr.229.76 |
| 100 | kr.8.21030 | kr.821.03 |
| 250 | kr.7.74368 | kr.1,935.92 |
| 500 | kr.7.56616 | kr.3,783.08 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.6.94435 | kr.20,833.05 |
| 6.000 | kr.6.80430 | kr.40,825.80 |
| 9.000 | kr.6.73423 | kr.60,608.07 |
| Unit Price without VAT: | kr.13.63000 |
|---|---|
| Unit Price with VAT: | kr.17.03750 |

