RF Switch IC 802.11b/g SPDT 50Ohm SC-70-6 (SOT-363)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MASW-008899-TR3000

DigiKey Part Number
1465-1365-2-ND - Tape & Reel (TR)
1465-1365-1-ND - Cut Tape (CT)
1465-1365-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MASW-008899-TR3000
Description
IC RF SWITCH SPDT 3GHZ SC70-6
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
RF Switch IC 802.11b/g SPDT 3 GHz 50Ohm SC-70-6 (SOT-363)
Datasheet
 Datasheet
EDA/CAD Models
MASW-008899-TR3000 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Insertion Loss
0.4dB
Manufacturer
MACOM Technology Solutions
Test Frequency
2.4GHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
P1dB
28dBm
Part Status
Active
Impedance
50Ohm
RF Type
802.11b/g
Operating Temperature
-40°C ~ 85°C
Topology
Reflective
Package / Case
6-TSSOP, SC-88, SOT-363
Circuit
SPDT
Supplier Device Package
SC-70-6 (SOT-363)
Frequency Range
0Hz ~ 3GHz
Base Product Number
Isolation
27dB
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.083
Factory Stock: 9.000
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.13.63000kr.13.63
10kr.10.08100kr.100.81
25kr.9.19040kr.229.76
100kr.8.21030kr.821.03
250kr.7.74368kr.1,935.92
500kr.7.56616kr.3,783.08
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.6.94435kr.20,833.05
6.000kr.6.80430kr.40,825.80
9.000kr.6.73423kr.60,608.07
Manufacturers Standard Package
Unit Price without VAT:kr.13.63000
Unit Price with VAT:kr.17.03750