
MASW-007813-TR3000 | |
|---|---|
DigiKey Part Number | 1465-1358-2-ND - Tape & Reel (TR) 1465-1358-1-ND - Cut Tape (CT) 1465-1358-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MASW-007813-TR3000 |
Description | IC RF SWITCH SP4T 3GHZ 16QFN |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | RF Switch IC CDMA, GSM SP4T 3 GHz 50Ohm 16-PQFN (3x3) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MACOM Technology Solutions | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
RF Type | CDMA, GSM | |
Topology | Reflective | |
Circuit | SP4T | |
Frequency Range | 0Hz ~ 3GHz | |
Isolation | 23dB | |
Insertion Loss | 1dB | |
Test Frequency | 3GHz | |
P1dB | - | |
IIP3 | - | |
Features | - | |
Impedance | 50Ohm | |
Voltage - Supply | - | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 16-WFQFN Exposed Pad | |
Supplier Device Package | 16-PQFN (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.40.44000 | kr.40.44 |
| 10 | kr.31.04400 | kr.310.44 |
| 25 | kr.28.69840 | kr.717.46 |
| 100 | kr.26.12190 | kr.2,612.19 |
| 250 | kr.25.97204 | kr.6,493.01 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.22.78955 | kr.68,368.65 |
| Unit Price without VAT: | kr.40.44000 |
|---|---|
| Unit Price with VAT: | kr.50.55000 |


