
MAPD-011053 | |
|---|---|
DigiKey Part Number | 1465-1857-1-ND - Cut Tape (CT) 1465-1857-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAPD-011053 |
Description | RF POWER DVDR 5MHZ-1.218GHZ 6SMD |
Customer Reference | |
Detailed Description | RF Power Divider 5 MHz ~ 1.218 GHz Isolation (Min) 32dB, 30dB Return Loss, 6° Imbalance (Max) 6-SMD Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MACOM Technology Solutions | |
Series | - | |
Packaging | Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Insertion Loss | 1.3dB | |
Frequency | 5 MHz ~ 1.218 GHz | |
Specifications | Isolation (Min) 32dB, 30dB Return Loss, 6° Imbalance (Max) | |
Size / Dimension | 0.173" L x 0.167" W x 0.124" H (4.40mm x 4.25mm x 3.15mm) | |
Package / Case | 6-SMD Module |

