
MAPD-011040 | |
|---|---|
DigiKey Part Number | 1465-1804-2-ND - Tape & Reel (TR) 1465-1804-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MAPD-011040 |
Description | RF PWR DIVIDER 5MHZ-1.2GHZ 6SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | RF Power Divider 5 MHz ~ 1.2 GHz 6-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MACOM Technology Solutions | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Insertion Loss | 1.9dB | |
Frequency | 5 MHz ~ 1.2 GHz | |
Specifications | - | |
Size / Dimension | 0.244" L x 0.236" W (6.20mm x 6.00mm) | |
Package / Case | 6-SMD, No Lead |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.15.37000 | kr.15.37 |
| 10 | kr.13.88900 | kr.138.89 |
| 25 | kr.13.33600 | kr.333.40 |
| 50 | kr.12.93200 | kr.646.60 |
| 100 | kr.12.53720 | kr.1,253.72 |
| 250 | kr.12.03052 | kr.3,007.63 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.800 | kr.10.99616 | kr.19,793.09 |
| Unit Price without VAT: | kr.15.37000 |
|---|---|
| Unit Price with VAT: | kr.19.21250 |

