
MAPC-A3005-ADSB1 | |
|---|---|
DigiKey Part Number | 1465-MAPC-A3005-ADSB1-ND |
Manufacturer | |
Manufacturer Product Number | MAPC-A3005-ADSB1 |
Description | EVAL BOARD FOR MAPC-A3005 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | MAPC-A3005 - Transistor 0Hz ~ 6GHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MACOM Technology Solutions | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Transistor | |
Frequency | 0Hz ~ 6GHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | MAPC-A3005 | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.13,499.79000 | kr.13,499.79 |
| Unit Price without VAT: | kr.13,499.79000 |
|---|---|
| Unit Price with VAT: | kr.16,874.73750 |


