RF Diode 20V 30 mA 250 mW SC-79
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MADS-001339-12790T

DigiKey Part Number
1465-MADS-001339-12790T-ND
Manufacturer
Manufacturer Product Number
MADS-001339-12790T
Description
RF DIODE 20V 250MW SC-79
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
RF Diode 20V 30 mA 250 mW SC-79
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Capacitance @ Vr, F
1.2pF @ 0V, 1MHz
Manufacturer
MACOM Technology Solutions
Power Dissipation (Max)
250 mW
Packaging
Bulk
Operating Temperature
-55°C ~ 125°C
Part Status
Active
Package / Case
SC-79, SOD-523
Voltage - Peak Reverse (Max)
20V
Supplier Device Package
SC-79
Current - Max
30 mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
9.000kr.8.98297kr.80,846.73
Manufacturers Standard Package
Unit Price without VAT:kr.8.98297
Unit Price with VAT:kr.11.22871