
MADRCC0007TR | |
|---|---|
DigiKey Part Number | 1465-MADRCC0007TR-ND - Tape & Reel (TR) 1465-MADRCC0007CT-ND - Cut Tape (CT) 1465-MADRCC0007DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MADRCC0007TR |
Description | DRIVER,SMT,ASIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF IC Driver General Purpose 16-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MACOM Technology Solutions | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Driver | |
Frequency | - | |
RF Type | General Purpose | |
Secondary Attributes | - | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.72.14000 | kr.72.14 |
| 10 | kr.62.65400 | kr.626.54 |
| 25 | kr.59.36440 | kr.1,484.11 |
| 100 | kr.54.85050 | kr.5,485.05 |
| 250 | kr.52.14832 | kr.13,037.08 |
| 500 | kr.50.24170 | kr.25,120.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.48.44600 | kr.48,446.00 |
| Unit Price without VAT: | kr.72.14000 |
|---|---|
| Unit Price with VAT: | kr.90.17500 |

