
MADRCC0006 | |
|---|---|
DigiKey Part Number | 1465-1688-ND |
Manufacturer | |
Manufacturer Product Number | MADRCC0006 |
Description | DRIVER SMT ASIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF IC Driver 8-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MACOM Technology Solutions | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Function | Driver | |
Frequency | - | |
RF Type | - | |
Secondary Attributes | - | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.105.66000 | kr.105.66 |
| 10 | kr.91.96200 | kr.919.62 |
| 25 | kr.87.21400 | kr.2,180.35 |
| 100 | kr.80.70400 | kr.8,070.40 |
| 300 | kr.76.06847 | kr.22,820.54 |
| 500 | kr.74.05888 | kr.37,029.44 |
| Unit Price without VAT: | kr.105.66000 |
|---|---|
| Unit Price with VAT: | kr.132.07500 |


