
MADR-009190-000DIE | |
|---|---|
DigiKey Part Number | 1465-MADR-009190-000DIE-ND |
Manufacturer | |
Manufacturer Product Number | MADR-009190-000DIE |
Description | WAFFLE PACK 100 PCE,QUAD FET &PI |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF IC Driver General Purpose 0Hz ~ 10MHz 4.5V ~ 5.5V Supply 20-PQFN (4x4) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MACOM Technology Solutions | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Function | Driver | |
Frequency | 0Hz ~ 10MHz | |
RF Type | General Purpose | |
Secondary Attributes | 4.5V ~ 5.5V Supply | |
Mounting Type | Surface Mount | |
Package / Case | 20-VFQFN Exposed Pad | |
Supplier Device Package | 20-PQFN (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.151.92162 | kr.75,960.81 |
| Unit Price without VAT: | kr.151.92162 |
|---|---|
| Unit Price with VAT: | kr.189.90203 |


