
MADP-030015-13140P | |
|---|---|
DigiKey Part Number | 1465-MADP-030015-13140PCT-ND - Cut Tape (CT) 1465-MADP-030015-13140PDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MADP-030015-13140P |
Description | DIODE,HMIC,PIN SURMOUNT |
Customer Reference | |
Detailed Description | RF Diode PIN - Single 115V 500 mA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MACOM Technology Solutions | |
Series | ||
Packaging | Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Type | PIN - Single | |
Voltage - Peak Reverse (Max) | 115V | |
Current - Max | 500 mA | |
Capacitance @ Vr, F | 0.78pF @ 40V, 1GHz | |
Resistance @ If, F | 380mOhm @ 70mA, 1GHz | |
Operating Temperature | 175°C (TJ) | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.40.64000 | kr.40.64 |
| 10 | kr.31.22500 | kr.312.25 |
| 25 | kr.28.86240 | kr.721.56 |
| 100 | kr.26.27110 | kr.2,627.11 |
| 250 | kr.25.03540 | kr.6,258.85 |
| 500 | kr.24.29032 | kr.12,145.16 |
| 1.000 | kr.23.67717 | kr.23,677.17 |
| Unit Price without VAT: | kr.40.64000 |
|---|---|
| Unit Price with VAT: | kr.50.80000 |

