RF Diode PIN - 1 Pair Series Connection 100V 150 mA SC-70-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MADP-007448-1146DT

DigiKey Part Number
1465-MADP-007448-1146DTTR-ND - Tape & Reel (TR)
1465-MADP-007448-1146DTCT-ND - Cut Tape (CT)
1465-MADP-007448-1146DTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MADP-007448-1146DT
Description
RF DIODE PIN 100V SC-70-3
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
RF Diode PIN - 1 Pair Series Connection 100V 150 mA SC-70-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
MACOM Technology Solutions
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Diode Type
PIN - 1 Pair Series Connection
Voltage - Peak Reverse (Max)
100V
Current - Max
150 mA
Capacitance @ Vr, F
0.25pF @ 50V, 1MHz
Resistance @ If, F
2Ohm @ 10mA, 100MHz
Operating Temperature
175°C (TJ)
Package / Case
SC-70, SOT-323
Supplier Device Package
SC-70-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.653
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.10.74000kr.10.74
10kr.7.87000kr.78.70
25kr.7.15520kr.178.88
100kr.6.36510kr.636.51
250kr.5.98892kr.1,497.23
500kr.5.90274kr.2,951.37
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.5.34429kr.16,032.87
6.000kr.5.23137kr.31,388.22
9.000kr.5.17485kr.46,573.65
Manufacturers Standard Package
Unit Price without VAT:kr.10.74000
Unit Price with VAT:kr.13.42500