
MADP-000502-12700P | |
|---|---|
DigiKey Part Number | 1465-MADP-000502-12700PTR-ND - Tape & Reel (TR) 1465-MADP-000502-12700PCT-ND - Cut Tape (CT) 1465-MADP-000502-12700PDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MADP-000502-12700P |
Description | RF DIODE PIN 275V 3W |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RF Diode PIN - Single 275V 600 mA 3 W |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MACOM Technology Solutions | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Type | PIN - Single | |
Voltage - Peak Reverse (Max) | 275V | |
Current - Max | 600 mA | |
Capacitance @ Vr, F | 0.09pF @ 40V, 1GHz | |
Resistance @ If, F | 2.2Ohm @ 100mA, 100MHz | |
Power Dissipation (Max) | 3 W | |
Operating Temperature | 175°C (TJ) | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.110.19000 | kr.110.19 |
| 10 | kr.87.46700 | kr.874.67 |
| 25 | kr.81.79880 | kr.2,044.97 |
| 100 | kr.76.82560 | kr.7,682.56 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.67.51111 | kr.202,533.33 |
| Unit Price without VAT: | kr.110.19000 |
|---|---|
| Unit Price with VAT: | kr.137.73750 |


