
MACP-011045 | |
|---|---|
DigiKey Part Number  | 1465-1838-2-ND - Tape & Reel (TR)  | 
Manufacturer  | |
Manufacturer Product Number  | MACP-011045  | 
Description  | 23DB COUPLER 5 - 1225 MHZ  | 
Customer Reference  | |
Detailed Description  | RF Directional Coupler General Purpose 5MHz ~ 1.225GHz 23dB 10W 6-SMD Module  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | MACP-011045 Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Manufacturer  | MACOM Technology Solutions  | |
Series  | -  | |
Packaging  | Tape & Reel (TR)  | |
Part Status  | Active  | |
Coupler Type  | Standard  | |
Frequency  | 5MHz ~ 1.225GHz  | |
Coupling Factor  | 23dB  | |
Applications  | General Purpose  | |
Insertion Loss  | -  | |
Power - Max  | 10W  | |
Isolation  | 50dB  | |
Return Loss  | 37dB  | |
Package / Case  | 6-SMD Module  | |
Supplier Device Package  | 6-SMD  | 

