RF Balun 5MHz ~ 1.225GHz 1:1 4-SMD Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MABA-011085

DigiKey Part Number
1465-1844-2-ND - Tape & Reel (TR)
1465-1844-1-ND - Cut Tape (CT)
1465-1844-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MABA-011085
Description
BALUN 5 - 1225 MHZ 1:1
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
RF Balun 5MHz ~ 1.225GHz 1:1 4-SMD Module
Datasheet
 Datasheet
EDA/CAD Models
MABA-011085 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
MACOM Technology Solutions
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Frequency Range
5MHz ~ 1.225GHz
Impedance - Unbalanced/Balanced
1:1
Phase Difference
Insertion Loss (Max)
1.0dB
Return Loss (Min)
25dB
Package / Case
4-SMD Module
Mounting Type
Surface Mount
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 38.278
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.16.59000kr.16.59
10kr.15.00100kr.150.01
25kr.14.40840kr.360.21
50kr.13.96980kr.698.49
100kr.13.54290kr.1,354.29
250kr.12.99424kr.3,248.56
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
900kr.12.99431kr.11,694.88
1.800kr.12.58816kr.22,658.69
2.700kr.12.35567kr.33,360.31
4.500kr.12.06810kr.54,306.45
Manufacturers Standard Package
Unit Price without VAT:kr.16.59000
Unit Price with VAT:kr.20.73750