
MAAVSS0001SMB | |
|---|---|
DigiKey Part Number | 1465-1557-ND |
Manufacturer | |
Manufacturer Product Number | MAAVSS0001SMB |
Description | EVAL BOARD FOR MAAVSS0001TR-3000 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | MAAVSS0001 - Attenuator 1.8GHz ~ 2.4GHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MACOM Technology Solutions | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Attenuator | |
Frequency | 1.8GHz ~ 2.4GHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | MAAVSS0001 | |
Note | - | |
RF Type | - | |
RF Frequency | 1.8GHz ~ 2.4GHz | |
Function | Attenuator | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4,025.12000 | kr.4,025.12 |
| Unit Price without VAT: | kr.4,025.12000 |
|---|---|
| Unit Price with VAT: | kr.5,031.40000 |


