MAATSS0015 - Attenuator 0Hz ~ 2GHz Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAATSS0015SMB

DigiKey Part Number
1465-1554-ND
Manufacturer
Manufacturer Product Number
MAATSS0015SMB
Description
EVAL BOARD FOR MAATSS0015TR
Customer Reference
Detailed Description
MAATSS0015 - Attenuator 0Hz ~ 2GHz Evaluation Board
Product Attributes
Type
Description
Select All
Category
Manufacturer
MACOM Technology Solutions
Series
-
Packaging
Box
Part Status
Active
Type
Attenuator
Frequency
0Hz ~ 2GHz
Contents
Board(s)
Antenna Type
-
Utilized IC / Part
MAATSS0015
Note
-
RF Type
-
RF Frequency
0Hz ~ 2GHz
Function
Attenuator
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in DKK
Box
QuantityUnit PriceExt Price
1kr.2,009.38000kr.2,009.38
Manufacturers Standard Package
Unit Price without VAT:kr.2,009.38000
Unit Price with VAT:kr.2,511.72500