
MAAP-011324-DIE | |
|---|---|
DigiKey Part Number | 1465-MAAP-011324-DIE-ND |
Manufacturer | |
Manufacturer Product Number | MAAP-011324-DIE |
Description | POWER AMPLIFIER,100KHZ-27 GHZ, 0 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC Radar 0Hz ~ 27GHz Die |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MACOM Technology Solutions | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Frequency | 0Hz ~ 27GHz | |
P1dB | 26dBm | |
Gain | 18.5dB | |
Noise Figure | - | |
RF Type | Radar | |
Voltage - Supply | 8V | |
Current - Supply | - | |
Test Frequency | 2GHz | |
Mounting Type | Surface Mount | |
Package / Case | Die | |
Supplier Device Package | Die | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | kr.1,165.77380 | kr.116,577.38 |
| Unit Price without VAT: | kr.1,165.77380 |
|---|---|
| Unit Price with VAT: | kr.1,457.21725 |


