RF Amplifier IC VSAT 27.5GHz ~ 31GHz 32-AQFN (5x5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAAP-011246-TR0500

DigiKey Part Number
1465-1756-2-ND - Tape & Reel (TR)
1465-1756-1-ND - Cut Tape (CT)
1465-1756-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAAP-011246-TR0500
Description
IC AMP VSAT 27.5GHZ-31GHZ 32AQFN
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
RF Amplifier IC VSAT 27.5GHz ~ 31GHz 32-AQFN (5x5)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
MACOM Technology Solutions
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Frequency
27.5GHz ~ 31GHz
P1dB
30dBm
Gain
22dB
Noise Figure
-
RF Type
VSAT
Voltage - Supply
6V
Current - Supply
1.4A
Test Frequency
-
Mounting Type
Surface Mount
Package / Case
32-LFQFN Exposed Pad
Supplier Device Package
32-AQFN (5x5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.639.77000kr.639.77
10kr.562.97300kr.5,629.73
25kr.540.59160kr.13,514.79
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.463.00830kr.231,504.15
Manufacturers Standard Package
Unit Price without VAT:kr.639.77000
Unit Price with VAT:kr.799.71250