


MAAP-011232-TR0500 | |
|---|---|
DigiKey Part Number | 1465-1789-2-ND - Tape & Reel (TR) 1465-1789-1-ND - Cut Tape (CT) 1465-1789-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAAP-011232-TR0500 |
Description | IC RF AMP 100MHZ-3GHZ 16QFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC 100MHz ~ 3GHz 16-PQFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | MAAP-011232-TR0500 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MACOM Technology Solutions | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency | 100MHz ~ 3GHz | |
P1dB | 29dBm | |
Gain | 23dB | |
Noise Figure | - | |
RF Type | - | |
Voltage - Supply | 9V | |
Current - Supply | - | |
Test Frequency | - | |
Mounting Type | Surface Mount | |
Package / Case | 16-VFQFN Exposed Pad | |
Supplier Device Package | 16-PQFN (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.152.97000 | kr.152.97 |
| 10 | kr.133.43500 | kr.1,334.35 |
| 25 | kr.126.65280 | kr.3,166.32 |
| 100 | kr.117.35780 | kr.11,735.78 |
| 250 | kr.111.95532 | kr.27,988.83 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.107.87586 | kr.53,937.93 |
| Unit Price without VAT: | kr.152.97000 |
|---|---|
| Unit Price with VAT: | kr.191.21250 |


