RF Amplifier IC General Purpose 2GHz ~ 6GHz CR-2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAAM26100-B1

DigiKey Part Number
1465-MAAM26100-B1-ND
Manufacturer
Manufacturer Product Number
MAAM26100-B1
Description
IC RF AMP GPS 2GHZ-6GHZ CR2
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
RF Amplifier IC General Purpose 2GHz ~ 6GHz CR-2
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
MACOM Technology Solutions
Series
-
Packaging
Tray
Part Status
Active
Frequency
2GHz ~ 6GHz
P1dB
27dBm
Gain
19dB
Noise Figure
-
RF Type
General Purpose
Voltage - Supply
8V
Current - Supply
475mA
Test Frequency
2GHz ~ 6GHz
Mounting Type
Surface Mount
Package / Case
CR-2
Supplier Device Package
CR-2
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 32
Check for Additional Incoming Stock
All prices are in DKK
Tray
QuantityUnit PriceExt Price
1kr.2,431.95000kr.2,431.95
10kr.2,159.48300kr.21,594.83
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.2,431.95000
Unit Price with VAT:kr.3,039.93750