
MAAM-011338-TR1000 | |
|---|---|
DigiKey Part Number | 1465-MAAM-011338-TR1000TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAAM-011338-TR1000 |
Description | LO BUFFER AMP, 27-42 GHZ, 2MM, T |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC ISM 27GHz ~ 42GHz 8-PDFN (2x2) |
Datasheet | Datasheet |
Category | RF Type ISM |
Manufacturer MACOM Technology Solutions | Voltage - Supply 3.3V |
Packaging Tape & Reel (TR) | Current - Supply 80mA |
Part Status Active | Test Frequency 27GHz ~ 42GHz |
Frequency 27GHz ~ 42GHz | Mounting Type Surface Mount |
P1dB 12dBm | Package / Case 8-PowerVFDFN |
Gain 23dB | Supplier Device Package 8-PDFN (2x2) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.215.28738 | kr.215,287.38 |
| Unit Price without VAT: | kr.215.28738 |
|---|---|
| Unit Price with VAT: | kr.269.10923 |


