
MAAL-010706-TR3000 | |
|---|---|
DigiKey Part Number | 1465-1263-2-ND - Tape & Reel (TR) 1465-1263-1-ND - Cut Tape (CT) 1465-1263-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAAL-010706-TR3000 |
Description | IC RF AMP GPS 1.4GHZ-4GHZ 8DFN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC General Purpose 1.4GHz ~ 4GHz 8-PDFN (2x2) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MACOM Technology Solutions | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency | 1.4GHz ~ 4GHz | |
P1dB | 19dBm | |
Gain | 17.5dB | |
Noise Figure | 0.6dB | |
RF Type | General Purpose | |
Voltage - Supply | 3V | |
Current - Supply | 80mA | |
Test Frequency | - | |
Mounting Type | Surface Mount | |
Package / Case | 8-VFDFN Exposed Pad | |
Supplier Device Package | 8-PDFN (2x2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.48.80000 | kr.48.80 |
| 10 | kr.42.29700 | kr.422.97 |
| 25 | kr.40.04080 | kr.1,001.02 |
| 100 | kr.36.94420 | kr.3,694.42 |
| 250 | kr.35.08876 | kr.8,772.19 |
| 500 | kr.33.77898 | kr.16,889.49 |
| 1.000 | kr.32.54525 | kr.32,545.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.30.73566 | kr.92,206.98 |
| Unit Price without VAT: | kr.48.80000 |
|---|---|
| Unit Price with VAT: | kr.61.00000 |





