


| MAAL-008624-TR3000 | |
|---|---|
| DigiKey Part Number | 1465-1255-2-ND - Tape & Reel (TR) | 
| Manufacturer | |
| Manufacturer Product Number | MAAL-008624-TR3000 | 
| Description | IC RF AMP CELL 400-500MHZ 8SOIC | 
| Customer Reference | |
| Detailed Description | RF Amplifier IC Cellular 400MHz ~ 500MHz 8-SOIC | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | MACOM Technology Solutions | |
| Series | - | |
| Packaging | Tape & Reel (TR) | |
| Part Status | Active | |
| Frequency | 400MHz ~ 500MHz | |
| P1dB | 16.5dBm | |
| Gain | 21dB | |
| Noise Figure | 0.9dB | |
| RF Type | Cellular | |
| Voltage - Supply | 3V ~ 8V | |
| Current - Supply | 80mA | |
| Test Frequency | - | |
| Mounting Type | Surface Mount | |
| Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
| Supplier Device Package | 8-SOIC | |
| Base Product Number | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark