RF Attenuators 30dB 0 Hz ~ 2 GHz 50 Ohms 16-SOIC (0.154", 3.90mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAADSS0009TR-3000

DigiKey Part Number
1465-1253-2-ND - Tape & Reel (TR)
1465-1253-1-ND - Cut Tape (CT)
1465-1253-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAADSS0009TR-3000
Description
RF ATTENUATOR 30DB 50OHM 16SOIC
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
RF Attenuators 30dB 0 Hz ~ 2 GHz 50 Ohms 16-SOIC (0.154", 3.90mm Width)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
MACOM Technology Solutions
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Attenuation Value
30dB
Frequency Range
0 Hz ~ 2 GHz
Power (Watts)
-
Impedance
50 Ohms
Package / Case
16-SOIC (0.154", 3.90mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.427
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.30.41000kr.30.41
10kr.26.32400kr.263.24
25kr.24.89200kr.622.30
100kr.22.92810kr.2,292.81
250kr.21.75088kr.5,437.72
500kr.20.91936kr.10,459.68
1.000kr.20.13593kr.20,135.93
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.16.13842kr.48,415.26
Manufacturers Standard Package
Unit Price without VAT:kr.30.41000
Unit Price with VAT:kr.38.01250