
MA4SW210B-1 | |
|---|---|
DigiKey Part Number | 1465-1050-ND |
Manufacturer | |
Manufacturer Product Number | MA4SW210B-1 |
Description | IC RF SWITCH SPDT 18GHZ DIE |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | RF Switch IC General Purpose SPDT 18 GHz Die |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MACOM Technology Solutions | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
RF Type | General Purpose | |
Topology | Reflective | |
Circuit | SPDT | |
Frequency Range | 2GHz ~ 18GHz | |
Isolation | 40dB | |
Insertion Loss | 1.2dB | |
Test Frequency | 18GHz | |
P1dB | - | |
IIP3 | - | |
Features | - | |
Impedance | - | |
Voltage - Supply | - | |
Operating Temperature | -65°C ~ 125°C | |
Package / Case | Die | |
Supplier Device Package | Die | |
Base Product Number |
| Quantity | cms-unit-price | Ext Price |
|---|---|---|
| 25 | kr.241.83760 | kr.6,045.94 |
| 50 | kr.233.39480 | kr.11,669.74 |
| 75 | kr.229.16867 | kr.17,187.65 |
| 125 | kr.224.48312 | kr.28,060.39 |
| 175 | kr.221.74606 | kr.38,805.56 |
| 250 | kr.219.11228 | kr.54,778.07 |
| Unit Price without VAT: | kr.241.83760 |
|---|---|
| Unit Price with VAT: | kr.302.29700 |

