
LF2805A | |
|---|---|
DigiKey Part Number | 1465-LF2805A-ND |
Manufacturer | |
Manufacturer Product Number | LF2805A |
Description | RF MOSFET 28V 2L-FLG |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | RF Mosfet 28 V 50 mA 10dB 5W 2L-FLG |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MACOM Technology Solutions | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | N-Channel | |
Frequency | - | |
Gain | 10dB | |
Voltage - Test | 28 V | |
Current Rating (Amps) | 1mA | |
Noise Figure | - | |
Current - Test | 50 mA | |
Power - Output | 5W | |
Voltage - Rated | 65 V | |
Mounting Type | Chassis Mount | |
Package / Case | 2L-FLG | |
Supplier Device Package | 2L-FLG | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | kr.646.90550 | kr.12,938.11 |
| Unit Price without VAT: | kr.646.90550 |
|---|---|
| Unit Price with VAT: | kr.808.63188 |

