
MASW-000552-13210G | |
|---|---|
DigiKey Part Number | 1465-MASW-000552-13210G-ND |
Manufacturer | |
Manufacturer Product Number | MASW-000552-13210G |
Description | RF DIODE PIN 25V B11 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | RF Diode PIN - Single 25V B11 |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MACOM Technology Solutions | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Diode Type | PIN - Single | |
Voltage - Peak Reverse (Max) | 25V | |
Capacitance @ Vr, F | - | |
Resistance @ If, F | - | |
Operating Temperature | 175°C (TJ) | |
Package / Case | 2-SMD, Flat Leads | |
Supplier Device Package | B11 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 125 | kr.155.11992 | kr.19,389.99 |
| Unit Price without VAT: | kr.155.11992 |
|---|---|
| Unit Price with VAT: | kr.193.89990 |

