
MA4PK3001 | |
|---|---|
DigiKey Part Number | 1465-MA4PK3001-ND |
Manufacturer | |
Manufacturer Product Number | MA4PK3001 |
Description | RF DIODE PIN 3000V 75W |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | RF Diode PIN - Single 3000V 25 A 75 W |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MACOM Technology Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Diode Type | PIN - Single | |
Voltage - Peak Reverse (Max) | 3000V | |
Current - Max | 25 A | |
Capacitance @ Vr, F | 4pF @ 100V, 1MHz | |
Resistance @ If, F | 250mOhm @ 500mA, 4MHz | |
Power Dissipation (Max) | 75 W | |
Operating Temperature | -65°C ~ 175°C (TA) | |
Package / Case | Stud | |
Supplier Device Package | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | kr.1,989.32360 | kr.49,733.09 |
| Unit Price without VAT: | kr.1,989.32360 |
|---|---|
| Unit Price with VAT: | kr.2,486.65450 |

