
MA4P7418-1072T | |
|---|---|
DigiKey Part Number | 1465-MA4P7418-1072TTR-ND - Tape & Reel (TR) 1465-MA4P7418-1072TCT-ND - Cut Tape (CT) 1465-MA4P7418-1072TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MA4P7418-1072T |
Description | RF DIODE PIN 1100V 11.5W 1072 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | RF Diode PIN - Single 1100V 150 mA 11.5 W 1072 MELF |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MACOM Technology Solutions | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Type | PIN - Single | |
Voltage - Peak Reverse (Max) | 1100V | |
Current - Max | 150 mA | |
Capacitance @ Vr, F | 0.8pF @ 100V, 100MHz | |
Resistance @ If, F | 1.2Ohm @ 100mA, 100MHz | |
Power Dissipation (Max) | 11.5 W | |
Operating Temperature | 175°C (TJ) | |
Package / Case | 2-SMD | |
Supplier Device Package | 1072 MELF | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.112.04000 | kr.112.04 |
| 10 | kr.89.00400 | kr.890.04 |
| 25 | kr.83.25400 | kr.2,081.35 |
| 100 | kr.76.93040 | kr.7,693.04 |
| 250 | kr.73.91676 | kr.18,479.19 |
| 500 | kr.73.05270 | kr.36,526.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | kr.69.85664 | kr.104,784.96 |
| Unit Price without VAT: | kr.112.04000 |
|---|---|
| Unit Price with VAT: | kr.140.05000 |


