RF Diode PIN - Single 200V 6 W Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MA4P7102B-401T

DigiKey Part Number
1465-MA4P7102B-401TTR-ND - Tape & Reel (TR)
1465-MA4P7102B-401TCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
MA4P7102B-401T
Description
RF DIODE PIN 200V 6W AXIAL
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
RF Diode PIN - Single 200V 6 W Axial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
MACOM Technology Solutions
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Diode Type
PIN - Single
Voltage - Peak Reverse (Max)
200V
Capacitance @ Vr, F
1pF @ 100V, 1MHz
Resistance @ If, F
500mOhm @ 100mA, 100MHz
Power Dissipation (Max)
6 W
Operating Temperature
-55°C ~ 175°C (TJ)
Package / Case
Axial
Supplier Device Package
Axial
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 303
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.132.33000kr.132.33
10kr.105.62600kr.1,056.26
25kr.98.96040kr.2,474.01
100kr.93.75520kr.9,375.52
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.86.03482kr.43,017.41
Manufacturers Standard Package
Unit Price without VAT:kr.132.33000
Unit Price with VAT:kr.165.41250