
MA4P606-30 | |
|---|---|
DigiKey Part Number | 1465-MA4P606-30-ND |
Manufacturer | |
Manufacturer Product Number | MA4P606-30 |
Description | RF DIODE PIN 1000V 20W |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | RF Diode PIN - Single 1000V 10 mA 20 W |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MACOM Technology Solutions | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Diode Type | PIN - Single | |
Voltage - Peak Reverse (Max) | 1000V | |
Current - Max | 10 mA | |
Capacitance @ Vr, F | 0.8pF @ 100V, 1MHz | |
Resistance @ If, F | 700mOhm @ 100mA, 100MHz | |
Power Dissipation (Max) | 20 W | |
Operating Temperature | -65°C ~ 175°C (TA) | |
Grade | - | |
Qualification | - | |
Package / Case | Stud | |
Supplier Device Package | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | kr.345.25240 | kr.17,262.62 |
| 100 | kr.335.62090 | kr.33,562.09 |
| 150 | kr.330.79647 | kr.49,619.47 |
| Unit Price without VAT: | kr.345.25240 |
|---|---|
| Unit Price with VAT: | kr.431.56550 |

