
MA4P604-255 | |
|---|---|
DigiKey Part Number | 1465-MA4P604-255-ND |
Manufacturer | |
Manufacturer Product Number | MA4P604-255 |
Description | RF DIODE PIN 1000V DIE |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | RF Diode PIN - Single 1000V Die |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MACOM Technology Solutions | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Diode Type | PIN - Single | |
Voltage - Peak Reverse (Max) | 1000V | |
Capacitance @ Vr, F | 0.3pF @ 100V, 1MHz | |
Resistance @ If, F | 1Ohm @ 100mA, 1MHz | |
Operating Temperature | -65°C ~ 175°C (TA) | |
Package / Case | Die | |
Supplier Device Package | Die | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.483.15000 | kr.483.15 |
| 10 | kr.401.13600 | kr.4,011.36 |
| 25 | kr.380.65600 | kr.9,516.40 |
| 100 | kr.358.15360 | kr.35,815.36 |
| Unit Price without VAT: | kr.483.15000 |
|---|---|
| Unit Price with VAT: | kr.603.93750 |


