
MA4P4001B-402 | |
|---|---|
DigiKey Part Number | 1465-1038-ND |
Manufacturer | |
Manufacturer Product Number | MA4P4001B-402 |
Description | RF DIODE PIN 100V 2.5W AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RF Diode PIN - Single 100V 2.5 W Axial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MACOM Technology Solutions | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Diode Type | PIN - Single | |
Voltage - Peak Reverse (Max) | 100V | |
Capacitance @ Vr, F | - | |
Resistance @ If, F | 500mOhm @ 100mA, 100MHz | |
Power Dissipation (Max) | 2.5 W | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Package / Case | Axial | |
Supplier Device Package | Axial | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.271.92000 | kr.271.92 |
| 10 | kr.222.11100 | kr.2,221.11 |
| 25 | kr.209.67200 | kr.5,241.80 |
| 100 | kr.196.00500 | kr.19,600.50 |
| 300 | kr.188.38227 | kr.56,514.68 |
| Unit Price without VAT: | kr.271.92000 |
|---|---|
| Unit Price with VAT: | kr.339.90000 |

