RF Diode Schottky - 1 Pair Series Connection 3V 20 mA 75 mW SOT-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MA4E2054B1-1146T

DigiKey Part Number
1465-MA4E2054B1-1146TTR-ND - Tape & Reel (TR)
1465-MA4E2054B1-1146TCT-ND - Cut Tape (CT)
1465-MA4E2054B1-1146TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MA4E2054B1-1146T
Description
RF DIODE SCHOTTKY 3V 75MW SOT323
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
RF Diode Schottky - 1 Pair Series Connection 3V 20 mA 75 mW SOT-323
Datasheet
 Datasheet
EDA/CAD Models
MA4E2054B1-1146T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
MACOM Technology Solutions
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Diode Type
Schottky - 1 Pair Series Connection
Voltage - Peak Reverse (Max)
3V
Current - Max
20 mA
Capacitance @ Vr, F
0.3pF @ 0V, 1MHz
Resistance @ If, F
-
Power Dissipation (Max)
75 mW
Operating Temperature
-65°C ~ 125°C
Package / Case
SC-70, SOT-323
Supplier Device Package
SOT-323
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5.130
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.15.79000kr.15.79
10kr.11.73500kr.117.35
25kr.10.72240kr.268.06
100kr.9.60450kr.960.45
250kr.9.07204kr.2,268.01
500kr.8.92418kr.4,462.09
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.8.16021kr.24,480.63
6.000kr.8.00045kr.48,002.70
Manufacturers Standard Package
Unit Price without VAT:kr.15.79000
Unit Price with VAT:kr.19.73750