RF Diode Schottky - 1 Pair Series Connection 3V 20 mA 75 mW SOT-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MA4E2054B1-1146T

DigiKey Part Number
1465-MA4E2054B1-1146TTR-ND - Tape & Reel (TR)
1465-MA4E2054B1-1146TCT-ND - Cut Tape (CT)
1465-MA4E2054B1-1146TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MA4E2054B1-1146T
Description
RF DIODE SCHOTTKY 3V 75MW SOT323
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
RF Diode Schottky - 1 Pair Series Connection 3V 20 mA 75 mW SOT-323
Datasheet
 Datasheet
EDA/CAD Models
MA4E2054B1-1146T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Max
20 mA
Manufacturer
MACOM Technology Solutions
Capacitance @ Vr, F
0.3pF @ 0V, 1MHz
Series
Power Dissipation (Max)
75 mW
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-65°C ~ 125°C
Part Status
Active
Package / Case
SC-70, SOT-323
Diode Type
Schottky - 1 Pair Series Connection
Supplier Device Package
SOT-323
Voltage - Peak Reverse (Max)
3V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5.124
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.15.96000kr.15.96
10kr.11.86500kr.118.65
25kr.10.84040kr.271.01
100kr.9.71050kr.971.05
250kr.9.17220kr.2,293.05
500kr.9.02272kr.4,511.36
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.8.25031kr.24,750.93
6.000kr.8.08878kr.48,532.68
Manufacturers Standard Package
Unit Price without VAT:kr.15.96000
Unit Price with VAT:kr.19.95000