
MA4E1339B1-287T | |
|---|---|
DigiKey Part Number | 1465-MA4E1339B1-287TTR-ND - Tape & Reel (TR) 1465-MA4E1339B1-287TCT-ND - Cut Tape (CT) 1465-MA4E1339B1-287TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MA4E1339B1-287T |
Description | DIODE SCHOTTKY 20V 250MW SOT23 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RF Diode Schottky - 1 Pair Series Connection 20V 30 mA 250 mW SOT-23 |
Datasheet | Datasheet |
EDA/CAD Models | MA4E1339B1-287T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MACOM Technology Solutions | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Type | Schottky - 1 Pair Series Connection | |
Voltage - Peak Reverse (Max) | 20V | |
Current - Max | 30 mA | |
Capacitance @ Vr, F | 1.2pF @ 0V, 1MHz | |
Resistance @ If, F | - | |
Power Dissipation (Max) | 250 mW | |
Operating Temperature | -55°C ~ 125°C (TJ) | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.15.79000 | kr.15.79 |
| 10 | kr.11.73500 | kr.117.35 |
| 25 | kr.10.72240 | kr.268.06 |
| 100 | kr.9.60450 | kr.960.45 |
| 250 | kr.9.07204 | kr.2,268.01 |
| 500 | kr.8.92418 | kr.4,462.09 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.8.16021 | kr.24,480.63 |
| 6.000 | kr.8.00045 | kr.48,002.70 |
| Unit Price without VAT: | kr.15.79000 |
|---|---|
| Unit Price with VAT: | kr.19.73750 |










