RF Diode Schottky - Single 20V 30 mA 250 mW SOT-23
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MA4E1339A1-287T

DigiKey Part Number
1465-MA4E1339A1-287TTR-ND - Tape & Reel (TR)
1465-MA4E1339A1-287TCT-ND - Cut Tape (CT)
1465-MA4E1339A1-287TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MA4E1339A1-287T
Description
DIODE SCHOTTKY 20V 250MW SOT23
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
RF Diode Schottky - Single 20V 30 mA 250 mW SOT-23
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
MACOM Technology Solutions
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Diode Type
Schottky - Single
Voltage - Peak Reverse (Max)
20V
Current - Max
30 mA
Capacitance @ Vr, F
1.2pF @ 0V, 1MHz
Resistance @ If, F
-
Power Dissipation (Max)
250 mW
Operating Temperature
-55°C ~ 125°C (TJ)
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9.383
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.11.51000kr.11.51
10kr.8.47500kr.84.75
25kr.7.70840kr.192.71
100kr.6.86720kr.686.72
250kr.6.46548kr.1,616.37
500kr.6.39464kr.3,197.32
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.5.77858kr.17,335.74
6.000kr.5.65821kr.33,949.26
9.000kr.5.59794kr.50,381.46
Manufacturers Standard Package
Unit Price without VAT:kr.11.51000
Unit Price with VAT:kr.14.38750