
MA4E1338A1-287T | |
|---|---|
DigiKey Part Number | 1465-MA4E1338A1-287TTR-ND - Tape & Reel (TR) 1465-MA4E1338A1-287TCT-ND - Cut Tape (CT) 1465-MA4E1338A1-287TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MA4E1338A1-287T |
Description | DIODE SCHOTTKY 8V 250MW SOT-23 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RF Diode Schottky - Single 8V 30 mA 250 mW SOT-23 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MACOM Technology Solutions | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Type | Schottky - Single | |
Voltage - Peak Reverse (Max) | 8V | |
Current - Max | 30 mA | |
Capacitance @ Vr, F | 1pF @ 0V, 1MHz | |
Resistance @ If, F | - | |
Power Dissipation (Max) | 250 mW | |
Operating Temperature | -55°C ~ 125°C (TJ) | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.14.71000 | kr.14.71 |
| 10 | kr.10.91100 | kr.109.11 |
| 25 | kr.9.95640 | kr.248.91 |
| 100 | kr.8.90900 | kr.890.90 |
| 250 | kr.8.40860 | kr.2,102.15 |
| 500 | kr.8.24518 | kr.4,122.59 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.7.55274 | kr.22,658.22 |
| 6.000 | kr.7.40276 | kr.44,416.56 |
| Unit Price without VAT: | kr.14.71000 |
|---|---|
| Unit Price with VAT: | kr.18.38750 |


