
MA46H202-1056T | |
|---|---|
DigiKey Part Number | 1465-MA46H202-1056T-ND |
Manufacturer | |
Manufacturer Product Number | MA46H202-1056T |
Description | DIODE VARACTOR 22V SGL ODS-1056 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Varactors Single 22 V Surface Mount ODS-1056 |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MACOM Technology Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance @ Vr, F | 3.3pF @ 4V, 1MHz | |
Capacitance Ratio | 5.6 | |
Capacitance Ratio Condition | C2/C20 | |
Voltage - Peak Reverse (Max) | 22 V | |
Diode Type | Single | |
Q @ Vr, F | 2000 @ 4V, 1MHz | |
Operating Temperature | -65°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD, No Lead | |
Supplier Device Package | ODS-1056 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | kr.196.15073 | kr.294,226.10 |
| Unit Price without VAT: | kr.196.15073 |
|---|---|
| Unit Price with VAT: | kr.245.18841 |

