
M2GC | |
---|---|
DigiKey Part Number | 1465-M2GC-ND |
Manufacturer | |
Manufacturer Product Number | M2GC |
Description | MIXER,DOUBLE BALANCED,CASCADED |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF Mixer IC General Purpose Down Converter 1GHz ~ 2.2GHz |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | MACOM Technology Solutions | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
RF Type | General Purpose | |
Frequency | 1GHz ~ 2.2GHz | |
Number of Mixers | 2 | |
Gain | - | |
Noise Figure | 8dB | |
Secondary Attributes | Down Converter | |
Current - Supply | - | |
Voltage - Supply | - | |
Package / Case | Module, SMA Connectors | |
Supplier Device Package | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.3,404.61000 | kr.3,404.61 |
Unit Price without VAT: | kr.3,404.61000 |
---|---|
Unit Price with VAT: | kr.4,255.76250 |