RF Amplifier IC General Purpose 5MHz ~ 1.1GHz TO-8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LA17

DigiKey Part Number
1465-LA17-ND
Manufacturer
Manufacturer Product Number
LA17
Description
IC RF AMP GPS 5MHZ-1.1GHZ TO8
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
RF Amplifier IC General Purpose 5MHz ~ 1.1GHz TO-8
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
MACOM Technology Solutions
Series
Packaging
Tray
Part Status
Active
Frequency
5MHz ~ 1.1GHz
P1dB
10dBm
Gain
11.5dB
Noise Figure
5.8dB
RF Type
General Purpose
Voltage - Supply
15V
Current - Supply
55mA
Test Frequency
5MHz ~ 1.1GHz
Package / Case
TO-8 Style, 4 Lead
Supplier Device Package
TO-8
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tray
QuantityUnit PriceExt Price
10kr.3,234.84300kr.32,348.43
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.3,234.84300
Unit Price with VAT:kr.4,043.55375