
JHS-115-PIN | |
|---|---|
DigiKey Part Number | 1465-1009-ND |
Manufacturer | |
Manufacturer Product Number | JHS-115-PIN |
Description | RF DIR COUPLER 40MHZ-80MHZ SF1 |
Customer Reference | |
Detailed Description | RF Directional Coupler 40MHz ~ 80MHz 1W 4-SMD Module w/Heat Tab |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MACOM Technology Solutions | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Coupler Type | Standard | |
Frequency | 40MHz ~ 80MHz | |
Coupling Factor | - | |
Applications | - | |
Insertion Loss | 0.5dB | |
Power - Max | 1W | |
Isolation | 20dB | |
Return Loss | - | |
Package / Case | 4-SMD Module w/Heat Tab | |
Supplier Device Package | SF-1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1,268.38000 | kr.1,268.38 |
| 10 | kr.1,121.10300 | kr.11,211.03 |
| 25 | kr.1,070.20400 | kr.26,755.10 |
| Unit Price without VAT: | kr.1,268.38000 |
|---|---|
| Unit Price with VAT: | kr.1,585.47500 |

